Reference Only
H3FA-A-DC12
Time Delay & Timing Relays 12VDC 1s-10m Contact SPST-NO+SPST-NC.
Datasheet
H3FA-A-DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Termination Style | PCB Mount | |
| Relay Contact Form | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | |
| Operating Supply Voltage | 12 VDC | |
| Timing Range | 1 s to 10 m | |
| Series | H3FA | |
| Product Type | Timing Relays | |
| Subcategory | Relays | |
| Part # Aliases | H3FAADC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 9107000090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 94,97 € | 94,97 € | |
| 82,90 € | 829,00 € | |
| 79,16 € | 1.979,00 € | |
| 76,44 € | 3.822,00 € | |
| 73,81 € | 7.381,00 € |
Need more?