Reference Only
H3FA-B-DC24
Time Delay & Timing Relays TIMER.
Datasheet
H3FA-B-DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | None | |
| Operating Supply Voltage | 24 VDC | |
| Series | H3FA | |
| Product Type | Timing Relays | |
| Subcategory | Relays | |
| Part # Aliases | H3FABDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 9107000090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 90,89 € | 90,89 € | |
| 85,14 € | 851,40 € | |
| 81,30 € | 2.032,50 € | |
| 78,50 € | 3.925,00 € | |
| 75,80 € | 7.580,00 € |
Need more?