Reference Only
H3RN-11-B AC24
Time Delay & Timing Relays Tmr SPDT 0.1min-10hr Blck AC24.
Datasheet
H3RN-11-B AC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Termination Style | Push In Terminal | |
| Operating Supply Voltage | 24 VAC | |
| Timing Range | 0.1 m to 10 hr | |
| Series | H3RN | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | H3RN11BAC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 78,47 € | 78,47 € | |
| 73,24 € | 732,40 € | |
| 69,94 € | 1.748,50 € | |
| 68,34 € | 3.417,00 € | |
| 67,59 € | 6.759,00 € |
Need more?