Reference Only
H3RN-2-B AC24
Time Delay & Timing Relays Tmr DPST-NO .1s-10min Blk AC24.
Datasheet
H3RN-2-B AC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Termination Style | Push In Terminal | |
| Operating Supply Voltage | 24 VAC | |
| Timing Range | 0.1 s to 10 m | |
| Series | H3RN | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | H3RN2BAC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 98,20 € | 98,20 € | |
| 82,34 € | 823,40 € | |
| 79,72 € | 1.993,00 € | |
| 78,61 € | 3.930,50 € | |
| 77,52 € | 7.752,00 € |
Need more?