Reference Only
H3RN-21-B DC12
Time Delay & Timing Relays Tmr DPST-NO .1min-10hr Bk DC12.
Datasheet
H3RN-21-B DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Termination Style | Push In Terminal | |
| Operating Supply Voltage | 12 V | |
| Timing Range | 0.1 m to 10 hr | |
| Series | H3RN | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | H3RN21BDC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 77,74 € | 77,74 € | |
| 74,72 € | 747,20 € | |
| 72,97 € | 1.824,25 € | |
| 72,02 € | 3.601,00 € | |
| 71,87 € | 7.187,00 € |
Need more?