Reference Only
H3Y-2-B AC100-120 30M
Time Delay & Timing Relays Tmr DPDT Black 30 mins.
Datasheet
H3Y-2-B AC100-120 30M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | Analog | |
| Termination Style | Push In Terminal | |
| Operating Supply Voltage | 100 VAC to 120 VAC | |
| Timing Range | 1 m to 30 m | |
| Series | H3Y2 | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | H3Y2BAC10012030M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 116,71 € | 116,71 € | |
| 112,47 € | 1.124,70 € | |
| 110,90 € | 2.772,50 € | |
| 109,79 € | 5.489,50 € |
Need more?