Reference Only
H3Y-2-B AC200-230 5M
Time Delay & Timing Relays Tmr DPDT Black 5 mins.
Datasheet
H3Y-2-B AC200-230 5M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | Analog | |
| Termination Style | Push In Terminal | |
| Operating Supply Voltage | 200 VAC to 230 VAC | |
| Timing Range | 0.2 m to 5 m | |
| Series | H3Y2 | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | H3Y2BAC2002305M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 113,48 € | 113,48 € | |
| 109,18 € | 1.091,80 € | |
| 107,78 € | 2.694,50 € | |
| 106,80 € | 5.340,00 € |
Need more?