Reference Only
H3Y-4-B AC100-120 10M
Time Delay & Timing Relays Tmr 4PDT Black 10 mins.
Datasheet
H3Y-4-B AC100-120 10M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | Analog | |
| Termination Style | Push In Terminal | |
| Operating Supply Voltage | 100 VAC to 120 VAC | |
| Timing Range | 0.5 m to 10 m | |
| Series | H3Y4 | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | H3Y4BAC10012010M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536490080 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 109,31 € | 109,31 € | |
| 104,34 € | 1.043,40 € | |
| 103,37 € | 2.584,25 € | |
| 102,54 € | 5.127,00 € | |
| 102,45 € | 10.245,00 € |
Need more?