Reference Only
H3Y-4-B DC24 1S
Time Delay & Timing Relays Tmr 4PDT Black 1 sec.
Datasheet
H3Y-4-B DC24 1S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | Analog | |
| Termination Style | Push In Terminal | |
| Operating Supply Voltage | 24 V | |
| Timing Range | 0.1 s to 1 s | |
| Series | H3Y4 | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | H3Y4BDC241S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 9107008000 |
| TARIC | 9107000090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 108,63 € | 108,63 € | |
| 95,72 € | 957,20 € | |
| 94,16 € | 2.354,00 € | |
| 93,21 € | 4.660,50 € | |
| 92,79 € | 9.279,00 € |
Need more?