Reference Only
H3YN-2 AC24
Time Delay & Timing Relays 0.1S-10 MIN 24VDC.
Datasheet
H3YN-2 AC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Termination Style | Push In Terminal | |
| Packaging | Bulk | |
| Mounting Style | Panel Mount | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | 986800 H3YN-2-24AC H3YN224AC H3YN2AC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 106,52 € | 106,52 € | |
| 98,62 € | 986,20 € | |
| 93,58 € | 2.339,50 € | |
| 91,71 € | 4.585,50 € | |
| 91,70 € | 9.170,00 € |
Need more?