Reference Only
H3YN-2-B AC200-230
Time Delay & Timing Relays Tmr DPDT .1s-10mn Bk AC200-230.
Datasheet
H3YN-2-B AC200-230 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | Analog | |
| Termination Style | Push In Terminal | |
| Operating Supply Voltage | 200 VAC to 230 VAC | |
| Timing Range | 0.1 s to 10 m | |
| Series | H3YN | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | H3YN2BAC200230 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 94,18 € | 94,18 € | |
| 90,68 € | 906,80 € | |
| 87,84 € | 2.196,00 € | |
| 85,71 € | 4.285,50 € | |
| 85,01 € | 8.501,00 € |
Need more?