Reference Only
H3YN-21-AC100-120
Time Delay & Timing Relays 0.1S-10 HRS SOLID ST.
Datasheet
H3YN-21-AC100-120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Termination Style | Push In Terminal | |
| Operating Supply Voltage | 100 V to 120 V | |
| Timing Range | 0.1 s to 10 hr | |
| Series | H3YN | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | H3YN21AC100120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 9107000090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 105,66 € | 105,66 € | |
| 98,53 € | 985,30 € | |
| 94,20 € | 2.355,00 € | |
| 90,97 € | 4.548,50 € |
Need more?