Reference Only
H3YN-21-B AC100-120
Time Delay & Timing Relays TmrDPDT .1mn-10hr BLk AC100-120.
Datasheet
H3YN-21-B AC100-120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Termination Style | Push In Terminal | |
| Operating Supply Voltage | 100 VAC to 120 VAC | |
| Timing Range | 0.1 m to 10 hr | |
| Series | H3YN | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | H3YN21BAC100120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9107008000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 112,93 € | 112,93 € | |
| 100,87 € | 1.008,70 € | |
| 99,42 € | 2.485,50 € | |
| 98,68 € | 4.934,00 € | |
| 98,66 € | 9.866,00 € |
Need more?