Reference Only
H3YN-21-B DC100-110
Time Delay & Timing Relays TmrDPDT .1mn-10hr BLK DC100-110.
Datasheet
H3YN-21-B DC100-110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | Analog | |
| Termination Style | Push In Terminal | |
| Operating Supply Voltage | 100 V to 110 V | |
| Timing Range | 0.1 m to 10 hr | |
| Series | H3YN | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | H3YN21BDC100110 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 89,95 € | 89,95 € | |
| 87,41 € | 874,10 € | |
| 85,58 € | 2.139,50 € | |
| 84,31 € | 4.215,50 € | |
| 83,98 € | 8.398,00 € |
Need more?