Reference Only
H3YN-4-B DC100-110
Time Delay & Timing Relays Tmr 4PDT .1s-10mn Bk DC100-110.
Datasheet
H3YN-4-B DC100-110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | Analog | |
| Termination Style | Push In Terminal | |
| Operating Supply Voltage | 100 V to 110 V | |
| Timing Range | 0.1 s to 10 m | |
| Series | H3YN | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | H3YN4BDC100110 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 90,33 € | 90,33 € | |
| 87,99 € | 879,90 € | |
| 86,18 € | 2.154,50 € | |
| 84,96 € | 4.248,00 € | |
| 84,71 € | 8.471,00 € |
Need more?