Reference Only
H3YN-41 AC100-120
Time Delay & Timing Relays MINI-MULTI TIMER.
Datasheet
H3YN-41 AC100-120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Termination Style | Push In Terminal | |
| Operating Supply Voltage | 100 V to 120 V | |
| Timing Range | 0.1 m to 10 hr | |
| Series | H3YN | |
| Packaging | Bulk | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | H3YN41AC100120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 118,35 € | 118,35 € | |
| 101,59 € | 1.015,90 € | |
| 98,91 € | 2.472,75 € | |
| 97,00 € | 4.850,00 € | |
| 96,98 € | 9.698,00 € |
Need more?