Reference Only
H4TTW300
New Product
Wrenches Socket spanner for H4 Plus 6AWG (metal).
Datasheet
H4TTW300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Wrenches | |
| Product Type | Wrenches | |
| Subcategory | Tools | |
| Part # Aliases | PV-686394-M07 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205599200 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 128,26 € | 128,26 € | |
| 118,88 € | 594,40 € | |
| 115,06 € | 1.150,60 € | |
| 110,20 € | 2.755,00 € |
Need more?