Reference Only
H56C204NN00000200000
End of Life
Circular Metric Connectors 723 htec Receptacle Angled Rotatable
Datasheet
H56C204NN00000200000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 3 Contact, 6 Power + PE | |
| Thread Size | M23 | |
| Termination Style | Crimp | |
| Current Rating | 1.2 A, 25 A | |
| Voltage Rating | 630 VAC, 50 VDC, 850 VDC | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Right Angle, Rotatable | |
| Body Style | Angled, Rotatable | |
| Contact Gender | Without Pin Contacts | |
| Gender | Female | |
| Height | 42.8 mm | |
| Housing Material | Zinc | |
| Length | 63.7 mm | |
| Locking Mechanism | Push Twist | |
| Mounting Style | Flange Mount | |
| Shell Style | Plug | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Width | 28 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?