H5AP11/7Z-52H TDK

H5AP11/7Z-52H

End of Life
Ferrite Cores & Accessories 2320nH 25% MnZn H5A 11.1x3.25x6.8mm

Manufacturer:

Mfr Part:
H5AP11/7Z-52H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesP
ProductFerrite Cores
TypeFerrite Core for Telecommunication
Inductance2.32 uH
Tolerance25 %
Core MaterialManganese Zinc
PackagingTray
Inside Diameter9 mm
Inside Length2.2 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Outside Diameter11.3 mm
Outside Length3.3 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesH5AP11/7Z-52H -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?