Reference Only
H5CC-ASD
Time Delay & Timing Relays .
Datasheet
H5CC-ASD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | 7-Segment LCD | |
| Termination Style | Screw | |
| Operating Supply Voltage | 24 VAC, 12 VDC to 48 VDC | |
| Series | H5CC | |
| Mounting Style | Panel Mount | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | H5CCASD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9029108000 |
| TARIC | 9029100090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 313,45 € | 313,45 € | |
| 242,77 € | 2.427,70 € | |
| 232,71 € | 5.817,75 € |
Need more?