Reference Only
H5CN-XAN AC100-240
Time Delay & Timing Relays Timer Digital LED.
Datasheet
H5CN-XAN AC100-240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | 7-segment LED | |
| Operating Supply Voltage | 100 V to 240 V | |
| Timing Range | 0.1 s to 99.99 sec | |
| Series | H5CN | |
| Mounting Style | DIN Rail Mount | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | 4544389 H5CNXANAC100240 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 399,49 € | 399,49 € | |
| 356,70 € | 3.567,00 € |
Need more?