Reference Only
H5CN-XBN AC100-240
Obsolete
Time Delay & Timing Relays Timer Digital LED
Datasheet
H5CN-XBN AC100-240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | 7-segment LED | |
| Termination Style | Plug, Octal Style | |
| Operating Supply Voltage | 100 VAC to 240 VAC | |
| Timing Range | 0.1 s to 999.9 sec | |
| Series | H5CN | |
| Mounting Style | DIN Rail Mount | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | H5CNXBNAC100240 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 9107000090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?