Reference Only
H5CN-XCN AC100-240
Time Delay & Timing Relays Timer Digital LED.
Datasheet
H5CN-XCN AC100-240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Operating Supply Voltage | 100 VAC to 240 VAC, 12 VDC to 48 VDC | |
| Series | H5CN | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | H5CNXCNAC100240 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 395,07 € | 395,07 € | |
| 388,17 € | 9.704,25 € |
Need more?