
H5CX-BWSD-N DC12-24
Time Delay & Timing Relays 2 StageTimer Du al NPN out.
Datasheet
H5CX-BWSD-N DC12-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | Digital | |
| Operating Supply Voltage | 12 V to 24 V | |
| Timing Range | 0.01 s to 99999.9 hr | |
| Series | 6 Digit | |
| Mounting Style | Flush Mount | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | H5CXBWSDNDC1224 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9106907500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 400,10 € | 400,10 € | |
| 382,19 € | 3.821,90 € | |
| 374,29 € | 9.357,25 € |
Need more?