Reference Only
H5CX-L8ED-N DC12-24/AC24
Time Delay & Timing Relays 8PIN RLY OUT li it instant.
Datasheet
H5CX-L8ED-N DC12-24/AC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | 4 Digit LCD | |
| Termination Style | 8 Pin Octal Plug | |
| Operating Supply Voltage | 24 VAC, 12 VDC to 24 VDC | |
| Timing Range | 0.001 s to 9999 hr | |
| Mounting Style | Panel Mount | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | H5CXL8EDNDC1224AC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 329,77 € | 329,77 € | |
| 314,22 € | 3.142,20 € | |
| 308,19 € | 7.704,75 € |
Need more?