Reference Only
H5S-YB2D-X
Counters & Tachometers Yrly Tmr Flush 24VD 4VDC 2 Cir.
Datasheet
H5S-YB2D-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Counters & Tachometers | |
| Product | Counters | |
| Type | Time Switch | |
| Product Type | Counters & Tachometers | |
| Series | H5S | |
| Subcategory | Counters & Tachometers | |
| Part # Aliases | H5SYB2DX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9107008000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1) |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 646,79 € | 646,79 € | |
| 622,84 € | 6.228,40 € |
Need more?