Reference Only
H70U-W202-01S1-00600
RF Cable Assemblies .
Datasheet
H70U-W202-01S1-00600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | SMPS | |
| Connector A Gender | Socket (Female) | |
| Connector B Series | 1 mm | |
| Connector B Gender | Plug (Male) | |
| Cable Length | 609.6 mm (24 in) | |
| Product Type | RF Cable Assemblies | |
| Series | SMPX | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---