Reference Only
H70U-W202-02S1-00150
New Product
RF Cable Assemblies SMPX (F) to 2.92mm (M) Precision Coax Assembly, 6".
Datasheet
H70U-W202-02S1-00150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | SMPX | |
| Connector A Gender | Jack (Female) | |
| Connector A Body Style | Straight | |
| Connector B Series | 2.92 mm | |
| Connector B Gender | Plug (Male) | |
| Connector B Body Style | Straight | |
| Cable Length | 150 mm (5.906 in) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 40 GHz | |
| Cable Type | RTK 047-K2 | |
| Jacket Color | Blue | |
| Connector A Polarity | Reverse | |
| Connector B Polarity | Reverse | |
| Polarity | Reverse | |
| Product Type | RF Cable Assemblies | |
| Series | SMPX | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 335,19 € | 335,19 € | |
| 334,98 € | 3.349,80 € | |
| 306,02 € | 7.650,50 € |
Need more?