Reference Only
H7BR-BV-30 AC100-240
Obsolete
Counters & Tachometers Use H7BX Series
Datasheet
H7BR-BV-30 AC100-240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Counters & Tachometers | |
| Product | Counters | |
| Type | Digital Counter | |
| Display Type | LCD, 6 Digit, Backlit | |
| Voltage | 100 VAC to 240 VAC | |
| Frequency Response | 30 Hz, 1 kHz, 5 kHz, 10 kHz | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Counters & Tachometers | |
| Series | H7BR | |
| Subcategory | Counters & Tachometers | |
| Part # Aliases | H7BRBV30AC100240 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9029108000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?