Reference Only
H7CN-XLN-AC100-240
Obsolete
Counters & Tachometers Up count 100-240 VAC 30cps SPST-NO output
Datasheet
H7CN-XLN-AC100-240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Counters & Tachometers | |
| Type | 1/16 DIN-Digital Counter | |
| Display Type | 4-Digit LED | |
| Product Type | Counters & Tachometers | |
| Series | H7CN | |
| Subcategory | Counters & Tachometers | |
| Part # Aliases | 1320657 H7CNXLNAC100240 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9029108000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?