Reference Only
H7CX-A11D1-N DC12-24/AC24
Obsolete
Counters & Tachometers 11-pin SPDT 6 Digits 12-24VDC/VAC24
Datasheet
H7CX-A11D1-N DC12-24/AC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Counters & Tachometers | |
| Product | Panel Mount Tachometers | |
| Type | 1 Stage and Total Preset Counter | |
| Accuracy | +/- 0.1 % | |
| Display Type | LCD, 6 Digit | |
| Voltage | 24 VAC, 12 VDC to 24 VDC | |
| Frequency Response | 50 Hz | |
| Product Type | Counters & Tachometers | |
| Series | H7CX-N | |
| Subcategory | Counters & Tachometers | |
| Part # Aliases | 1825585 H7CXA11D1NDC1224AC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9029108000 |
| TARIC | 9029100090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?