Reference Only
H7CX-R11D1-N DC12-24/AC24
Obsolete
Counters & Tachometers 11pin Tach 1 in /1 out 6 digit
Datasheet
H7CX-R11D1-N DC12-24/AC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Counters & Tachometers | |
| Product Type | Counters & Tachometers | |
| Subcategory | Counters & Tachometers | |
| Part # Aliases | H7CXR11D1NDC1224AC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9029108000 |
| TARIC | 9029100090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?