Reference Only
H7CX-R11W-N AC100-240
Counters & Tachometers 11pin Tach 2 in /2 out 6 digit.
Datasheet
H7CX-R11W-N AC100-240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Counters & Tachometers | |
| Product Type | Counters & Tachometers | |
| Subcategory | Counters & Tachometers | |
| Part # Aliases | H7CXR11WNAC100240 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9029108000 |
| TARIC | 9029100090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 528,87 € | 528,87 € | |
| 499,04 € | 4.990,40 € |
Need more?