Reference Only
H7CX-R11WD1-N DC12-24/AC24
Counters & Tachometers 11pin Tach 2 in /2 out 6 digit.
Datasheet
H7CX-R11WD1-N DC12-24/AC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Counters & Tachometers | |
| Product Type | Counters & Tachometers | |
| Subcategory | Counters & Tachometers | |
| Part # Aliases | H7CXR11WD1NDC1224AC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9029108000 |
| TARIC | 9029100090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 521,42 € | 521,42 € | |
| 492,01 € | 4.920,10 € |
Need more?