Reference Only
H7EC-N-B
Counters & Tachometers SELF-PWRD TOTALIZER.
Datasheet
H7EC-N-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Counters & Tachometers | |
| Product | Counters | |
| Display Type | LCD, 8 Digit, Backlit | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Packaging | Bulk | |
| Product Type | Counters & Tachometers | |
| Series | H7EC | |
| Subcategory | Counters & Tachometers | |
| Part # Aliases | 1275795 H7ECNB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9029108000 |
| TARIC | 9029100090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 94,05 € | 94,05 € | |
| 92,39 € | 923,90 € | |
| 92,38 € | 2.309,50 € | |
| 91,19 € | 4.559,50 € | |
| 88,27 € | 8.827,00 € |
Need more?