Reference Only
H7ER-N
Counters & Tachometers Tachometer LCD.
Datasheet
H7ER-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Counters & Tachometers | |
| Product | Panel Mount Tachometers | |
| Type | Self-Powered Tachometer | |
| Display Type | 4 Digit | |
| Frequency Response | 1 kHz | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Counters & Tachometers | |
| Series | H7ER | |
| Subcategory | Counters & Tachometers | |
| Part # Aliases | H7ERN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9029204080 |
| TARIC | 9029203890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 146,71 € | 146,71 € | |
| 135,61 € | 1.356,10 € | |
| 135,60 € | 3.390,00 € | |
| 133,89 € | 6.694,50 € |
Need more?