Reference Only
H7ER-NV1-B
Counters & Tachometers 5-DGT SELF-PWRD TACH.
Datasheet
H7ER-NV1-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Counters & Tachometers | |
| Product | Counters | |
| Type | Self-Powered Tachometer | |
| Display Type | LCD, 5 Digit | |
| Voltage | 4.5 V to 30 V | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Counters & Tachometers | |
| Series | H7ER | |
| Subcategory | Counters & Tachometers | |
| Part # Aliases | 5804383 H7ERNV1B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9029204080 |
| TARIC | 9029203890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 139,78 € | 139,78 € | |
| 110,80 € | 1.108,00 € |
Need more?