Reference Only
H7ER-NV1-BH
Counters & Tachometers 7Seg LCD w/Backlight PNP/NPN Input.
Datasheet
H7ER-NV1-BH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Counters & Tachometers | |
| Product | Counters | |
| Type | Self-Powered Tachometer | |
| Display Type | LCD, 5 Digit | |
| Voltage | 4.5 V to 30 V | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Counters & Tachometers | |
| Series | H7ER | |
| Subcategory | Counters & Tachometers | |
| Part # Aliases | 5397169 H7ERNV1BH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9029204080 |
| TARIC | 9029203890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 150,13 € | 150,13 € | |
| 119,01 € | 1.190,10 € |
Need more?