Reference Only
H7ET-N-B
Counters & Tachometers SELF-PWRD TIMER CNTR.
Datasheet
H7ET-N-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Counters & Tachometers | |
| Product | Counters | |
| Type | Time Counter | |
| Display Type | LCD Non-Backlit | |
| Packaging | Bulk | |
| Product Type | Counters & Tachometers | |
| Series | H7ET | |
| Subcategory | Counters & Tachometers | |
| Part # Aliases | 1275761 H7ETNB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 9107000090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 128,65 € | 128,65 € | |
| 101,98 € | 1.019,80 € |
Need more?