
H816K2BDA
Metal Film Resistors - Through Hole H8 16K2 0.1% 25PPM.
Datasheet
H816K2BDA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Metal Film Resistors - Through Hole | |
| Series | H8 | |
| Resistance | 16.2 kOhms | |
| Power Rating | 250 mW (1/4 W) | |
| Tolerance | 0.1 % | |
| Temperature Coefficient | 25 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Diameter | 2.5 mm | |
| Length | 7.2 mm | |
| Termination Style | Axial | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Film Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Film | |
| Part # Aliases | 1-1879675-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,79 € | 395,00 € | |
| 0,79 € | 790,00 € | |
| 0,707 € | 7.070,00 € |
Need more?