Reference Only
H8505-46
Obsolete
Circuit Board Hardware - PCB 0.8MM SOCKET ASSY
Datasheet
H8505-46 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Circuit Board Hardware - PCB | |
| Product | Pin Receptacles | |
| Product Type | Circuit Board Hardware - PCB | |
| Series | H85 | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?