
H8GN-AD-DC24
Obsolete
Counters & Tachometers No comm 24VDC supply SPDT contact output
Datasheet
H8GN-AD-DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Counters & Tachometers | |
| Type | 1/32 DIN Advanced Counter/Timer | |
| Display Type | 4-Digit Data | |
| Product Type | Counters & Tachometers | |
| Series | H8GN | |
| Subcategory | Counters & Tachometers | |
| Part # Aliases | H8GNADDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9107008000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?