Reference Only
H9030-01
Circuit Board Hardware - PCB TERMINAL LUG.
Datasheet
H9030-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Circuit Board Hardware - PCB | |
| Product | Turret Lugs | |
| Type | Swage | |
| Length | 8.08 mm | |
| Outside Diameter | 4.76 mm | |
| Material | Brass | |
| Inside Diameter | 1.65 mm | |
| Mounting Hole Size | 2.93 mm to 3.01 mm | |
| Plating | Tin | |
| Product Type | Circuit Board Hardware - PCB | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10.000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,287 € | 2.870,00 € | |
| 0,277 € | 6.925,00 € |
Need more?