Reference Only
HA-C10
Switch Contact Blocks / Switch Kits CONTACT BLOCK.
Datasheet
HA-C10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| Type | SPDT | |
| For Use With | 16 mm Pushbutton Switches | |
| Designed for | HA1B, HA2B Series | |
| Mounting Style | Panel | |
| Termination Style | Quick Connect | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | L6 H6 | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,41 € | 7,41 € | |
| 6,46 € | 64,60 € | |
| 5,80 € | 145,00 € | |
| 5,63 € | 281,50 € | |
| 5,33 € | 533,00 € | |
| 5,06 € | 1.265,00 € | |
| 4,80 € | 2.400,00 € | |
| 4,61 € | 4.610,00 € |
Need more?