
HA-C10V
Switch Contact Blocks / Switch Kits .
Datasheet
HA-C10V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| Type | SPDT | |
| For Use With | 16 mm Pushbutton Switches | |
| Designed for | HA1B, HA2B Series | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | L6 H6 | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,74 € | 8,74 € | |
| 8,36 € | 83,60 € | |
| 6,35 € | 158,75 € | |
| 6,24 € | 312,00 € | |
| 5,77 € | 577,00 € | |
| 5,10 € | 1.275,00 € |
Need more?