
HA-C10V-TK2262
Obsolete
Switch Contact Blocks / Switch Kits
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| Type | SPDT | |
| For Use With | 16 mm Pushbutton Switches | |
| Designed for | HA1B, HA2B Series | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | L6 H6 | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?