
HA-C1V
Switch Contact Blocks / Switch Kits .
Datasheet
HA-C1V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| Type | SPDT | |
| For Use With | 16 mm Pushbutton Switches | |
| Designed for | HA1B, HA2B Series | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | L6 H6 | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,49 € | 6,49 € | |
| 6,19 € | 61,90 € | |
| 5,78 € | 144,50 € | |
| 5,67 € | 283,50 € | |
| 5,46 € | 546,00 € | |
| 5,29 € | 1.322,50 € | |
| 5,14 € | 2.570,00 € | |
| 5,06 € | 5.060,00 € |
Need more?