Reference Only
HA-C6
Switch Contact Blocks / Switch Kits .
Datasheet
HA-C6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| Type | DPDT | |
| For Use With | 16 mm Pushbutton Switches | |
| Designed for | HA1B, HA2B Series | |
| Mounting Style | Panel | |
| Termination Style | Quick Connect | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | L6 H6 | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,79 € | 9,79 € | |
| 8,45 € | 84,50 € | |
| 7,97 € | 199,25 € | |
| 7,54 € | 377,00 € | |
| 7,29 € | 729,00 € | |
| 6,87 € | 1.717,50 € | |
| 6,57 € | 3.285,00 € | |
| 6,28 € | 6.280,00 € |
Need more?