Reference Only
HA.10.A
Antennas HA.10 169MHz/340MHz Helical Antenna [169MHz when 2 are in parallel]
Datasheet
HA.10.A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | PCB Antennas | |
| Type | Monopole | |
| Minimum Frequency | 169 MHz | |
| Maximum Frequency | 340 MHz | |
| Mechanical Style | Helical | |
| Style | Coil | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Application | Wireless M-Bus Metering, Alarms, Paging, Remote Asset Monitor, Mobile Radio Systems | |
| Length | 25.5 mm | |
| Packaging | Tray | |
| Polarization | Linear | |
| Subcategory | Antennas | |
| Wavelength | 1/4 Wave |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?