Reference Only

HA00-10043ALFTR

Obsolete
Power Transformers - Board Mount High Voltage Iso AEC-Q200

Manufacturer:

Mfr Part:
HA00-10043ALFTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPower Transformers - Board Mount
ProductFlyback Transformers
Primary Voltage Rating18 V
Secondary Voltage Rating22 V
Mounting StyleSMD/SMT
Primary WindingSingle Primary Winding
Secondary WindingSingle Secondary Winding
Length12.5 mm
Width12 mm
Height6.3 mm
SeriesHA00
Inductance60 uH
Maximum Operating Temperature+ 155 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypePower Transformers
QualificationAEC-Q100
SubcategoryTransformers
Turns Ratio1:2
TypeHigh Voltage

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?